Eaton Electronics 0603HV Fast-Acting Chip Fuses
Eaton Electronics 0603HV Fast-Acting Chip Fuses feature a compact design that utilizes less board space. The fuses are designed for overcurrent protection of electronic circuits in I/O switch modules using RJ45 connectors and other space-constrained applications that require higher voltage ratings. The 0603HV Fast-Acting Chip Fuses provide short-circuit and overload protection in circuits up to 63VDC. These rugged fuses are compatible with reflow and wave solder processes.Features
- 0603 (1608 metric) compact design utilizes less board space
- Rapid interruption of excessive current
- Rugged ceramic and glass construction
- Environmental integrity
- Compatible with reflow and wave solder
- One-time positive disconnect
- High breaking capacity up to 63V
- Moisture sensitivity level (MSL) 1
Applications
- Secondary circuit protection
- I/O switch modules
- Printers
- Laptops, notebooks, and netbooks
- Tablets, e-readers
- Flat-panel displays
- High-definition televisions (HDTV)
- Gaming console systems
- Handheld/portable equipment
- Mobile device chargers
Videos
Additional Resources
Yayınlandı: 2020-01-22
| Güncellenmiş: 2024-10-07