Bussmann / Eaton ATC Blade Fuses

Bussmann / Eaton ATC Blade Fuses feature industry-standard color coding for quick identification of amp ratings. The series has a wide -40°C to +100°C operating temperature range to meet the needs of extreme environments. The terminal material is tin-plated zinc to enhance conductivity and resist corrosion. Bussmann / Eaton ATC Blade Fuses are lead free, halogen free, and RoHS complaint. These UL-recognized fast-acting blade fuses are ideal for automotive and low-voltage control circuits.

Features

  • Industry-standard color coding for quick identification of amp ratings
  • Tin-plated zinc terminals for corrosion resistance and enhanced conductivity
  • UL recognized for use in low-voltage control circuits
  • Wide -40°C to +100°C operating temperature range for extreme environments
  • Test points on specific part/package numbers may speed up circuit troubleshooting
  • 32V voltage
  • 1A to 40A range
  • 1kA interrupting rating
  • Lead free, halogen free and RoHS complaint

Dimensions - mm

Bussmann / Eaton ATC Blade Fuses
Yayınlandı: 2019-09-25 | Güncellenmiş: 2023-07-12