Bussmann / Eaton BAF Fast-Acting Supplemental Fuses
Bussmann / Eaton BAF Fast-Acting Supplemental Fuses feature a 13/32" x 1 1/2" package size that is color-coded green with a 250Vac maximum voltage rating. These fuses have fiber tube construction with nickel-plated endcaps. The series offers a 1/4A to 30A amperage range and is UL listed, meeting standard UL 248-1. Bussmann / Eaton BAF Fast-Acting Supplemental Fuses are ideal for applications such as general-purpose circuits, lighting circuit protection, and meter circuits.Features
- Fast-acting supplemental type
- Color-coded green for 250Vac maximum voltage rating
- 1/4A to 30A amperage range
- 13/32" x 1 1/2" dimensions
- Fiber tube construction
- Nickel-plated endcaps
- UL listed, meets standard UL 248-1
Applications
- General purpose circuits
- Lighting circuit protection
- Meter circuits
Yayınlandı: 2019-09-25
| Güncellenmiş: 2023-07-14