Bussmann / Eaton BBS Fast-Acting Supplemental Fuses

Bussmann / Eaton BBS Fast-Acting Supplemental Fuses are available in a package size of 13/32" x 1 3/8" with an amperage range of 1/10A to 30A. The fuses are color-coded for maximum voltage ratings and feature fiber tube construction with nickel-plated endcaps. Bussmann / Eaton BBS Fast-Acting Supplemental Fuses are UL listed and meet standard UL 248-14. Typical applications include control circuits, gaseous vapor fixtures, HID ballasts, electronic circuits, and handheld meters.

Features

  • Fast-acting supplemental type
  • Color-coded
    • Black: 600VAC maximum voltage rating
    • Green: 250VAC maximum voltage rating
    • Purple: 48VAC maximum voltage rating
  • 1/10A to 30A amperage range
  • 13/32" x 1 3/8" dimensions
  • Fiber tube construction
  • Nickel-plated endcaps
  • UL listed, meets standard UL 248-14

Applications

  • Control circuits
  • Gaseous vapor fixtures
  • HID ballasts
  • Electronic circuits
  • Handheld meters
Yayınlandı: 2019-09-25 | Güncellenmiş: 2023-07-14