Eaton Electronics CC12H Chip™ Fuses
Eaton Electronics CC12H Chip™ Fuses feature a high I2t 1206 surface-mount footprint and offer high inrush withstand capability as well as excellent temperature and cycling characteristics. The RoHS-compliant, lead-free fuses are AEC-Q200 compliant and compatible with solder reflow (260°C, 30s max) and wave solder (immersion 260°C, 10s max) processes. The CC12H Chip Fuses have a 1A to 5A rating.Features
- AEC-Q200 qualified
- High I2t 1206 footprint surface-mount fuse
- High inrush withstand capability
- Excellent temperature and cycling characteristics
- RoHS compliant
- Lead and halogen free
- Compatible with solder reflow and wave solder processes
Applications
- Flat-panel displays and televisions
- Automotive infotainment and ECU
- Computer servers
- Portable electronics
- Mobile device chargers
Videos
Yayınlandı: 2010-01-12
| Güncellenmiş: 2025-07-01