Bussmann / Eaton FNA Time-Delay Supplemental Fuses

Bussmann / Eaton FNA Time-Delay Supplemental Fuses are color-coded by maximum voltage rating and offer a pin indicator for visual indication of the open fuse condition. The dual-element, time-delay performance permits close sizing on control transformers and relays. These 250VAC fuses are 13/32" x 1 1/2" and use a silver-plated pin for positive, electrical signal activation. The 12A and higher versions feature dual-tube construction. Bussmann / Eaton FNA Time-Delay Supplemental Fuses are ideal for power electronic circuits and inductive load circuits.

Features

  • 13/32" x 1 1/2" 250VAC fuses
  • Color-coded by maximum voltage rating
  • Dual-element, time-delay performance permits close sizing on control transformers and relays
  • Pin indicator for visual indication of open fuse condition
  • Silver-plated pin for positive, electrical signal activation
  • 12A and higher versions are dual-tube construction

Applications

  • Power electronic circuits with high inrush currents and where fuse openings must be quickly apparent
  • Inductive load circuits where pin indication of open fuse condition is desired

Dimensions - In.

Bussmann / Eaton FNA Time-Delay Supplemental Fuses
Yayınlandı: 2019-09-25 | Güncellenmiş: 2023-07-12