Eaton Electronics FPT1006 Dual Conductor High Current Power Inductor

Eaton Electronics FPT1006 Dual Conductor High Current Power Inductors are magnetically shielded and feature dual-conductor, two-turn construction. These power inductors have a 340nH to 580nH inductance range and a 19A to 40.5A current range. Eaton Electronics FPT1006 series has a wide -55°C to +125°C operating temperature range and comes in a 10.5 x 8.8mm footprint surface mount package in 6.4mm height. FPT1006 inductors are compatible with Vicor Picor® Cool-Power® ZVS Buck and Buck-Boost Regulators.

Features

  • Dual conductor, two-turn construction
  • Magnetically shielded
  • 340nH to 580nH inductance range
  • 19A to 40.5A current range
  • 10.5 x 8.8mm footprint surface mount package in 6.4mm height
  • Ferrite core material
  • -55°C to +125°C operating temperature range
  • Halogen free, lead free, RoHS compliant

Applications

  • Vicor Picor® Cool-Power® ZVS Buck and Buck-Boost Regulators
Yayınlandı: 2015-08-31 | Güncellenmiş: 2024-10-08