Eaton Electronics HCV1206 High Current Power Inductors
Eaton Electronics HCV1206 High Current Power Inductors feature flat-wire construction, low DC resistance (DCR), and high efficiency. HCV1206 inductors have a -55°C to +125°C temperature range. The series comes in a 12.7mm x 10.15mm surface-mount package with a 5.1mm height. HCV1206 inductors are compatible with Vicor Picor® Cool-Power® ZVS Buck and Buck-Boost Regulators.Features
- Flat-wire construction
- Low DCR (DC resistance), high efficiency
- Secure 3 terminal mounting
- 12.7 x 10.15mm footprint SMT package in a 5.1mm height
- Ferrite core material
- -55°C to +125°C operating temperature range
- Halogen and lead free
- RoHS compliant
Applications
- Vicor Picor Cool-Power ZVS Buck and Buck-Boost Regulators
Yayınlandı: 2015-08-31
| Güncellenmiş: 2024-10-08