Eaton Electronics 0603ESDA2 PolySurg™ ESD Suppressor
Eaton Electronics 0603ESDA2-TR2 PolySurg™ ESD Suppressor is designed to provide ESD protection for high frequency, low voltage applications. The device features a 0603 footprint, very low leakage current, ultra-low capacitance (0.15pF max), and a fast response time, and exceeds testing IEC 61000-4-2 standards. The ultra-low (0.15pF maximum) capacitance enables the 0603ESDA2-TR2 ESD Suppressor to protect valuable high-speed data circuits from ESD damage without distorting data signals. The 0603ESDA2-TR2 PolySurg ESD Suppressor is ideal for computers and peripherals, Blu-Ray/DVD players, satellite and HD Radio, PDAs, digital camcorders, and set top boxes.Features
- 0603 footprint
- Ideal ESD protection for high frequency, low voltage applications
- Exceeds testing IEC 61000-4-2
- Very low leakage current
- Ultra low capacitance (0.15pF max)
- Fast response time
Applications
- Computers and peripherals
- Blu-Ray/DVD Players
- Satellite and HD Radio
- Cell Phones
- Digital Camcorders
- Set Top Boxes
- DSL Modems
- High Speed Data Ports (USB 2.0 / 3.0, High Speed Ethernet, Infiniband)
- HDTV Equipment, A/V Equipment
- Digital still cameras
- MP3/Multimedia players
- External Storage
Yayınlandı: 2012-10-29
| Güncellenmiş: 2024-10-07