Eaton Electrical 10250T 30.5mm Heavy-Duty Pushbuttons

Eaton Electrical 10250T 30.5mm Heavy-Duty Pushbuttons feature a heavy-duty zinc die-cast construction. Reliability nibs improve contact reliability even under dry circuit and fine dust conditions. Drainage holes prevent the buildup of liquid inside the operator, which can prevent operation in freezing environments. Eaton 10250T Heavy-Duty Pushbuttons offer a wide breadth of functionality options using a single metal operator housing. The heavy-duty, water- and oil-tight 30.5mm pushbuttons are ideal for applications where reliability and durability are required.

Features

  • 30.5mm pushbuttons
  • Heavy-duty zinc die-cast construction
  • Enclosed silver contacts with reliability nibs
  • Diaphragm seals with drainage holes
  • Grounding nibs on the self-grounding operators
  • Durable chrome finish
  • Rugged, one-piece metal body
  • Controlled compression sealing gasket
  • Wide variety of product offerings using a single metal operator housing
  • NEMA Class 1 Div 2 rating

Applications

  • Industrial automation
  • Building automation
  • Manufacturing
  • Renewable energy systems

Pushbutton Selection Chart

Chart - Eaton Electrical 10250T 30.5mm Heavy-Duty Pushbuttons

Videos

Yayınlandı: 2025-04-30 | Güncellenmiş: 2025-06-16