Eaton Electronics 14DE High Breaking Capacity Semiconductor Fuses
Eaton Electronics 14DE High Breaking Capacity Semiconductor Fuses feature a 20kA high breaking capacity for high-energy applications. Eaton Electronics 14DE 14mm fuses feature a 125VDC voltage rating and a 40A to 125A current rating. The 14DE includes bolt-down terminal and horizontal and vertical PCB terminal options. Applications include artificial intelligence (AI) servers, data centers, cloud computing, power distribution boards (PDBs), energy storage systems, electric and hybrid vehicles (EVs and HEVs), renewable energy storage systems, and photovoltaic (PV) systems.
Features
- 14mm fuse
- 40A to 125A current rating
- 20kA breaking capacity
- 125VDC voltage rating
- High breaking capacity for high-energy applications
- Bolt-down terminal and horizontal and vertical PCB terminal options
- Designed to UL248-1, UL248-13, and JASO-D622
Applications
- AI servers
- Data centers
- Cloud computing
- PDBs
- High power density boards
- Energy storage systems
- EVs and HEVs
- Renewable energy storage systems
- PV systems
Dimensions
Yayınlandı: 2026-01-08
| Güncellenmiş: 2026-01-13