Bussmann / Eaton 170M Type U Square Body DIN High-Speed Fuses

Bussmann/Eaton 170M Type U Square Body DIN High-Speed Fuses are square body DIN 43-653 stud-mount high-speed fuses with 690V/700V voltage and 10A to 400A current. Bussmann/Eaton 170M Type U Square Body DIN High-Speed Fuses offer excellent DC performance, low arc voltage, and low energy let-through. Applications include DC common bus, DC drives, power converters/rectifiers, and reduced voltage starters.

Features

  • Excellent DC performance
  • Low arc voltage and low energy let-through (I2t)
  • Low watts loss
  • Superior cycling capability

Applications

  • DC common bus
  • DC drives
  • Power converters/rectifiers
  • Reduced voltage starters

Specifications

  • 690VAC (IEC), 700VAC (UL) voltage
  • 10A to 400A current
  • 200kARMS sym. interrupting rating
Yayınlandı: 2023-07-14 | Güncellenmiş: 2023-07-19