Eaton Electronics FP1110V Flat-Pac Power Inductors

Eaton Electronics FP1110V Flat-Pac Power Inductors feature a vertical design that consumes less board space and controlled DCR for sensing circuits. FP1110V Flat-Pac Power Inductors offer an inductance range from 195nH to 320nH, a current range from 42 to 70A and comes in 10.7 x 7.5 x 9.5mm and 10.5 x 6.2 x 9.5mm footprint surface mount packages. The FP1110V series is constructed with a ferrite core material and is halogen free, lead free, and RoHS compliant.

Features

  • Vertical design utilizes less board space
  • Controlled DCR for sensing circuits
  • Inductance Range from 195nH to 320nH
  • Current range from 42 to 70A
  • 10.7 x 7.5mm and 10.5 x 6.2mm footprint surface mount package in a 9.5mm height
  • Ferrite core material
  • Halogen free, lead free, RoHS compliant

Specifications

  • Storage temperature range (Component):-40°C to +125°C
  • Operating temperature range: -40°C to +125°C (ambient + self-temperature rise)
  • Solder reflow temperature: J-STD-020D compliant

Applications

  • Servers
  • Multi-phase and Vcore regulators
  • Voltage Regulator Modules (VRMs)
  • Desktop VRMs and EVRDs
  • Data networking and storage systems
  • Point-of-Load modules
  • DCR Sensing circuits

Dimensions

Eaton Electronics FP1110V Flat-Pac Power Inductors
Yayınlandı: 2015-12-02 | Güncellenmiş: 2024-10-08