Eaton Electrical Automotive Through-Hole Power Inductors
Eaton Electrical Automotive Through-Hole Power Inductors are AEC-Q200 qualified and ideal for high transient current spikes without saturation. These inductors offer ultra-low buzz noise due to their composite construction, alloy powder core material, and tin-dipped termination finish. Specifications include a 500VAC voltage rating, 1mA maximum, and a wide operating temperature range of -55°C to +155°C. Eaton Electrical Automotive Through-Hole Power Inductors are suitable for digital instrument clusters, powertrain systems, LED lighting, DC/DC converters, and electric pumps.
Features
- AEC-Q200 qualified
- Shielded construction
- Ultra-low buzz noise
- Composite construction
- Tin-dipped termination finish
- Alloy powder core material
Applications
- Infotainment and cluster electronics
- Audio subsystem: head unit and trunk amp
- Digital instrument cluster
- Electronic stability control system (ESC)
- Engine and powertrain systems
- Electric pumps, motor control, and auxiliaries
- Powertrain control unit (PCU)/Engine control unit (ECU)
- Transmission control unit (TCU)
- LED lighting
- Heating, ventilation, and air conditioning controllers (HVAC)
- High current and high temperature applications
- DC/DC converters
- High current motor and switching noise suppression
- Inverters
Yayınlandı: 2025-12-22
| Güncellenmiş: 2025-12-24