Eaton BAT1 Bolt-Down Fuses

Eaton BAT1 Bolt-Down Fuses offer a compact, space-saving footprint and a 32VDC/58VDC voltage rating. These fuses provide color-coded indicators that denote the ampere rating and are housed in plastic with a bolt-in terminal design. BAT1 fuses feature a wide operating temperature range of -40°C to +125°C, tin-plated copper terminals, and comply with UL 94-HB and UL 94V-0 housing standards. Eaton BAT1 Bolt-Down Fuses are suitable for power tools, off-road vehicles, battery management systems (BMS), and energy storage systems (ESS).

Features

  • Compact, space-saving footprint
  • Color coding indicates ampere rating
  • Plastic housing with bolt-in terminal design

Applications

  • Power tools
  • ESS
  • BMS
  • Cars
  • Trucks
  • SUVs
  • Off-road vehicles
  • Uninterruptible power supplies (UPS)
  • Battery backup units (BBU)

Specifications

  • 32VDC/58VDC voltage rating
  • Tin-plated copper terminals
  • 30A to 200A rated current range
  • Designed to UL 248-1 and ISO 8820-5 type SF 30
  • -40°C to +125°C operating temperature range
  • Housing material
    • UL 94-HB (30A to 40A)
    • UL 94-V0 (50A to 200A)

Dimensions

Mechanical Drawing - Eaton BAT1 Bolt-Down Fuses
Yayınlandı: 2025-10-27 | Güncellenmiş: 2026-01-05