Eaton Bussmann Splash-Proof Fuse Blocks
Eaton Bussmann Splash-Proof Fuse Blocks feature many pole versions, each with its own line and load 1/4” male quick-connect terminal. These fuse blocks are designed for ATM, ATC, and ATR automotive blade fuses. The FB fuse block series include a splash-proof cover that helps to seal out contaminants and a backplate for additional safety and electrical isolation. These FB fuse blocks operate at -40°C to 105°C. The FB fuse block series are designed with a glass-fiber reinforced nylon base and backplate, clear polycarbonate cover, and an oil-resistant rubber seal.Features
- Choice of 4, 6, 8, or 10 pole versions
- Available versions for ATR micro-blade, ATM, and ATC fuses
- A clear, splash-proof cover helps seal out contaminants
- EasyID ATM and ATC indicating fuses to find the blown fuse
- Brass plated terminals
- Clear polycarbonate cover
- Oil-resistant rubber seal
- Easy mounting with two 5.5mm diameter holes that accept M5 screws
- One block per retail pack
- Five blocks per shelf carton
- 50 blocks per master carton blocks
Specifications
- 32V voltage rating
- 15A maximum current per pole
- Total amps per block not to exceed:
- 30A for four pole blocks
- 45A for 6 pole blocks
- 60A for 8 pole blocks
- 90A for 10 pole blocks
- -40°C to 105°C operating temperature range
- Meets IP50 dust protection standards
- Meets IPX4 splash protection standards
- RoHS compliant
FB Blocks Dimension Overview
FB Blocks Exploded views
View Results ( 12 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Ürün | Akım Oranı |
|---|---|---|---|---|
| BP/FB6-ATC | ![]() |
Sigorta Yuvaları FUSE BLOCK ATC 6-POLE | Fuse Blocks | 45 A |
| BP/FB6-ATM | ![]() |
Sigorta Yuvaları FUSE BLOCK ATM 6-POLE | Fuse Blocks | 45 A |
| BP/FB10-ATC | ![]() |
Sigorta Yuvaları FUSE BLOCK ATC 10-POLE | Fuse Blocks | 90 A |
| BP/FB10-ATM | ![]() |
Sigorta Yuvaları FUSE BLOCK ATM 10-POLE | Fuse Blocks | 90 A |
| BP/FB10-ATR | ![]() |
Sigorta Yuvaları FUSE BLOCK ATR 10-POLE | Fuse Blocks | 90 A |
| BP/FB4-ATC | ![]() |
Sigorta Yuvaları FUSE BLOCK ATC 4-POLE | Fuse Blocks | 30 A |
| BP/FB4-ATM | ![]() |
Sigorta Yuvaları FUSE BLOCK ATM 4-POLE | Fuse Blocks | 30 A |
| BP/FB8-ATC | ![]() |
Sigorta Yuvaları FUSE BLOCK ATC 8-POLE | Fuse Blocks | 60 A |
| BP/FB8-ATM | ![]() |
Sigorta Yuvaları FUSE BLOCK ATM 8-POLE | Fuse Blocks | 60 A |
| BP/FB8-ATR | ![]() |
Sigorta Yuvaları FUSE BLOCK ATR 8-POLE | Fuse Blocks | 60 A |
Yayınlandı: 2019-08-08
| Güncellenmiş: 2023-08-21