Eaton Electronics C310FH Ceramic Tube Fuses

Eaton Electronics C310FH Ceramic Tube Fuses are compactly designed, fast-acting fuses with high breaking capacity. These fuses are designed for AC power adapters with a voltage rating of up to 250V. The C310FH series features a current rating from 1.25A to 2A. The C310FH Ceramic Tube Fuses incorporate nickel-plated brass single end-cap construction. Typical applications include power supplies, LED, general lighting, consumer electronics, desktops, laptops, notebooks, and test equipment.

Features

  • Fast acting
  • High breaking capacity
  • Nickel-plated brass single end-cap construction
  • Utilizes less board space due to compact design
  • Halogen and lead free
  • RoHS compliant

Applications

  • Power supplies
  • LED and general lighting
  • Consumer electronics
  • Desktops, laptops, and notebooks
  • Test equipment

Specifications

  • 1.25A to 2.0A current rating
  • 250VAC voltage rating
  • 60mΩ typical DC cold resistance 
  • 120mV maximum voltage drop
Yayınlandı: 2017-09-20 | Güncellenmiş: 2024-10-08