Eaton Electronics CLCC Series Common Mode Inductors
Eaton Electronics CLCC Series Common Mode Inductors offer flexibility and a reliable network PHY interface and are packaged in two sizes of 3216 and 2012. When combined, the CLCC1V and CLCC2V provide high-speed filtering for IEEE 802.3 up to 2.5G for 1000Base-T ethernet applications. CLCC inductors feature precision coil winding to offer superior filtering with low interwinding capacitance characteristics for a wide range of high-speed commercial network applications. These inductors are magnetically shielded for EMI immunity over a wide operating temperature range of -40°C to +85°C. Eaton Electronics CLCC Series Common Mode Inductors are suitable for gaming, 4K HD video streaming, set-top boxes, and routers.Features
- CLCC1V2012
- High impedance at high frequency
- Excellent noise suppression performance
- 0805 (2012 metric) compact package
- Use with CLCC2V3216 auto-transformer for capacitive chip LAN applications
- CLCC2V3216
- Use as autotransformer
- Capacitive chip LAN
- 1206 (3216 metric) compact package
- Use with CLCC1V2012 common-mode inductor for capacitive chip LAN applications
Applications
- 1G, 2.5G BASE-T
- RJ45 network interface cards
- Ethernet switches, routers, ADSL
- VDSL digital equipment
- Network set-top boxes
- Smart TVs
- Network cameras
- PC motherboards
- Industrial motherboards
Specifications
- -40°C to +85°C operating temperature range
- Moisture sensitivity level (MSL) of 1
- 50VDC maximum voltage rating
- 200mA to 300mA current range
- 10MΩ insulation resistance
Datasheets
Additional Resource
Application Example
Videos
Yayınlandı: 2024-03-18
| Güncellenmiş: 2025-01-09