Ana Sayfa
EN YENİ Ürünler
Üreticiden yeni ürünler
Eaton
Cylindrical Supercapacitors - Eaton
Eaton Cylindrical Supercapacitors
Enlarge
Eaton Cylindrical Supercapacitors feature large capacitance for high energy density and utilize electrochemical double-layer capacitor (EDLC) construction. These supercapacitors combine the EDLC construction with high-performance materials. Options include an automotive grade and snap-in. Eaton Cylindrical Supercapacitors are suitable for various applications such as energy storage, solar capture, RF radio power, backup power, engine starting, medical equipment pulse power, and high-pulse current.
Features
Large capacitance for high energy density
EDLC construction
High-performance materials
Automotive grade and snap-in available
Featured Supercapacitors
Unique, ultra-high capacitance devices for high energy density.
High-reliability, high-power, ultra-high capacitance energy storage devices.
High-reliability, high-power, ultra-high capacitance energy storage devices.
Electrochemical double-layer capacitor (EDLC) construction combined with high-performance materials.
Drop-in replacement for HB or HV products, higher power at a reduced size, double operating life.
High reliability, high power, ultra-high capacitance energy storage devices with EDLC construction.
Offer large capacitance, ultra-low ESR, and long cycle life.
High energy for backup applications and high power for cycling applications and engine starting.
Low ESR for high power density, 1.5F to 5F capacitance, -25°C to +85°C operating temperature.
High reliability, high power, ultra-high capacitance energy storage devices with ELDC construction.
Ultra-high capacitance using EDLC construction and high-performance materials.
High-reliability, high-power, ultra-high capacitance energy storage devices with EDLC construction.
Related Capacitors
Diverse selection of capacitor technologies, encompassing supercapacitors and film capacitors.
Ultra-high capacitance devices utilizing electric double-layer capacitor (EDLC) construction.
Enlarge
Yayınlandı: 2023-10-05
| Güncellenmiş: 2024-07-05