Eaton Electrical easyE4 Nano Programmable Logic Controllers
Eaton Electrical easyE4 Nano Programmable Logic Controllers (PLCs) have 12 inputs/outs (I/Os) and can be expanded to a network of up to 188 I/O points. These features provide an ideal solution for lighting, energy management, industrial control, irrigation, and more. The compact and flexible Eaton easyE4 enables control systems that are efficient and effortless to implement. After the easyE4 is installed, changes are easily accomplished through front panel programming. Front panel programming eliminates the need to change wiring and minimizes downtime.Features
- Up to 11 local expansion modules per base unit for maximum flexibility
- The 188 available inputs/outputs within a single easyE4 system provide coverage for a broad range of applications
- A compact product with a large voltage range (DC, AC, and UC)
- Base units with different voltage types can be combined as required via expansion modules
- The integrated Ethernet interface allows for a broad range of communication options
- A user-friendly programming environment with four programming languages (ST, FBD, LD, and EDP)
- Various display and visualization options, the integrated display, web server, and Ethernet options enable visualization on mobile devices
- The integrated micro SD card facilitates data logging and customized startup displays
- Display with three background colors (red, green, and white) for visualization of different device statuses
- Real-time clock and Ethernet services ensure highly precise date and time indication
- The interrupt function enables fast event recognition and rapid response times
- Communication modules available for field bus protocols, including Modbus RTU and Smartwire-DT
Applications
- Lighting
- Energy management
- Industrial control
- Irrigation
- Pump control
- Heating, ventilation, and air-conditioning (HVAC)
- Home automation
Additional Resources
Associated Accessories
System Overview
Videos
Yayınlandı: 2025-04-29
| Güncellenmiş: 2025-08-14