Eaton EHBSA Conductive Polymer Hybrid Aluminum Capacitor
Eaton EHBSA Conductive Polymer Hybrid Aluminum Capacitors are AEC-Q200 qualified surface mount capacitors. These capacitors feature high ripple current, low ESR, and low leakage current. The EHBSA aluminum electrolytic capacitors are available in a wide variety of voltage and multiple size options. These capacitors operate in a -55°C to 125°C temperature range and come in a tape and reel package. The EHBSA capacitors are used in LED headlights, on-board chargers, Battery Management Systems (BMS), Engine Control Units (ECUs), Electronic Power Systems (EPSs), and Advanced Driver-Assistance Systems (ADAS).Features
- AEC-Q200
- High ripple current
- Low ESR
- Low leakage current
- Endurance with ripple current of 4000 hours at 125°C
- Wide variety of voltage options
- Surface mount package with multiple size options
- Moisture Sensitivity Level - 1 (MSL - 1)
- RoHS compliant
- Pb- and Halogen-free
Applications
- LED headlights
- On-Board Charger (OBC)
- Battery Management Systems (BMS)
- Advanced Driver-Assistance Systems (ADAS)
- 48V systems
- Engine Control Unit (ECU)
- Electronic Power System (EPS)
Videos
Dimensions
Part Number System
Yayınlandı: 2025-03-24
| Güncellenmiş: 2025-06-17