Eaton Electronics EUC10 10 x 25mm EV Fuses

Eaton Electronics EUC10 10mm x 25mm EV Fuses provide a higher breaking capacity and a higher power density than standard fuses. The compact fuses provide a bolt-down terminal for easy integration. The fuses offer a 500VDC max rated voltage and a 30A to 40A current rating. The Eaton Electronics EUC10 10mm x 25mm EV Fuses are designed for automotive applications, including on-board chargers (OBCs), uninterruptible power supply (UPS), three-phase EVSE, and on-board electric vehicle (EV) powertrain and distribution. The EUC10 fuses are RoHS compliant and operate within a -40°C to +125°C temperature range.

Features

  • 10mm x 25mm fuse
  • High breaking capacity
  • High energy applications
  • 300% minimum breaking capacity
  • Bolt-down terminal
  • Designed to JASO D622, ISO8820-8, GB/T31465
  • Produced with ISO9001 and IATF16949 certification
  • Halogen-free
  • Lead-free
  • RoHS compliant

Applications

  • Automotive OBCs
  • Commercial grade OBCs
  • Three-phase EVSE and charging infrastructure
  • UPS
  • Motor protection
  • Rectifiers and inverters
  • Energy storage systems
  • On-board EV powertrain and distribution

Specifications

  • 500VDC rated voltage
  • 30A to 40A rated current range
  • 500VDC breaking capacity at 20kA
  • 1.62mΩ to 2.22mΩ typical cold resistance
  • 100mV to 110mV typical voltage drop
  • 0.7W to 0.9W power loss at 0.5ln
  • -40°C to +125°C operating temperature range

Videos

Yayınlandı: 2023-12-04 | Güncellenmiş: 2024-10-10