Eaton FB Series Fuse Panels For ATM & ATC Fuses

Eaton FB Series Fuse Panels For ATM and ATC Fuses feature a clear, weather-resistant hardshell cover for protection with a 32V panel voltage rating. These fuse panels are surface-mount black blade panels. The FB panels for ATM and ATC are quick-connect products designed with a thermoplastic. These fuse panels operate at -20°C to 85°C temperature range. The FB panels for ATM and ATC are SAE J1625 compliant and RoHS compliant.

Features

  • Blade fuse panel
  • Quick connect wiring method
  • Thermoplastic material
  • Short base surface mounting

Specifications

  • 32V voltage rating
  • -20°C to 85°C operating temperature range
  • 20A, 80A amperage rating
  • SAE J1625 compliant and RoHS Compliant
Yayınlandı: 2019-08-08 | Güncellenmiş: 2025-12-22