Eaton Electronics FP0505 Flat-Pac Power Inductors
Eaton Electronics FP0505 Flat-Pac Power Inductors are high-frequency, high-current-carrying-capacity power inductors that feature low core loss in a 5.0mm x 5.0mm x 4.8mm footprint surface mount package. FP0505 Flat-Pac Power Inductors are constructed with a ferrite metal core and are halogen free, lead free, and RoHS compliant.Features
- High current carrying capacity
- Low core loss
- 5.0mm x 5.0mm x 4.8mm footprint surface mount package
- Ferrite core material
- -40°C to +125°C (ambient + self-temperature rise) operating temperature range
- J-STD-020D compliant solder reflow temperature
- Halogen free, lead free, RoHS compliant
Applications
- Servers
- Multi-phase and Vcore regulators
- Voltage Regulator Modules
- Data networking and storage systems
- Graphics cards and battery power systems
- Point-of-load modules
Package Outline
Yayınlandı: 2015-12-02
| Güncellenmiş: 2024-10-08