Eaton Electronics FPV Family High Current Power Inductors

Eaton Electronics FPV Family High Current Power Inductors are magnetically shielded with a ferrite core material designed to be compatible with Picor® Cool-Power® ZVX Buck and Buck-Boost regulator families. The FPV Inductors feature a -55ºC to +125ºC storage and operating temperature range (ambient plus self-temperature rise). The inductors are halogen free, lead free, RoHs compliant, and J-STD-020D solder reflow temperature compliant.

Features

  • Magnetically shielded
  • Ferrite core
  • Suitable for use in buck and buck-boost regulators
  • -55°C to +125°C operating temperature
  • J-STD-020 compliant
Yayınlandı: 2016-05-25 | Güncellenmiş: 2024-10-08