Eaton HFW High-Current Flat Wire Inductors

Eaton HFW High-Current Flat Wire Inductors feature a ferrite core and flat wire and are packaged in 22mm x 22mm and 28mm x 28mm footprints. HFW inductors include a third mounting pad that enhances stability and board adhesion. The devices also feature 200VDC isolation voltage (winding to core). Eaton HFW High-Current Flat Wire Inductors are suitable for high-current applications requiring high efficiency/low loss and excellent performance stability. These applications include servers and workstations, distributed power architectures, LAN/WAN applications, high-current DC-DC converters, industrial IoT equipment, battery backup, renewable energy products, motion controls, and solar/wind generators and inverters.

Features

  • Flat wire construction, high current capability
  • Dimensions
    • 22.3mm x 22mm with 10.2mm, 10.8mm, 12.5mm, or 14.5mm height (HFW1V22xxH)
    • 27.9mm x 27.94mm with 15.36mm or 17.78mm height (HFW1V28xxH)
  • Inductance ranges
    • 4.7µH to 20µH (HFW1V22xxH)
    • 2.2µH to 33µH (HFW1V28xxH)
  • Current ranges
    • 14.3A to 28A (HFW1V22xxH)
    • 5.1A to 100A (HFW1V28xxH)
  • 200VDC isolation voltage (winding to core)
  • Surface-mount package
  • Third mounting pad enhances stability and board adhesion
  • Tin termination finish
  • Ferrite core material
  • Moisture sensitivity level (MSL) 1

Applications

  • Computing (point-of-load/voltage regulator modules)
  • Distributed power architectures
  • Servers and workstations
  • LAN/WAN
  • Game consoles
  • Industrial IoT equipment
  • Motion controls
  • Battery backup
  • LED lighting
  • Renewable energy products
  • Solar/wind generators, inverters, and charger controllers
  • Medical equipment and displays

Schematic

Schematic - Eaton HFW High-Current Flat Wire Inductors
Yayınlandı: 2023-10-23 | Güncellenmiş: 2024-11-14