Eaton Electronics High Voltage PoE Transformers
Eaton Electronics High Voltage PoE Transformers include four kinds of transformers: POEA1FB, POEA2FB, POEB3FB, and POEB4FW. Each of these transformers has 1500VAC isolation between primary and secondary, low leakage inductance, and ferrite core material. These transformers also have an IEEE 802.3xx and a moisture sensitivity level (MSL): 1. Eaton Electronics High Voltage PoE Transformers applications include lighting, industrial automation, security systems, VoIP phone systems, network and BLUETOOTH® access points, network routers, repeaters, uninterruptible power supplies (UPS), retail point-of-information (POI) systems, vending and gaming machines, and remote cameras.Features
- IEEE 802.3xx
- 1500VAC isolation between primary and secondary
- Low leakage inductance
- Ferrite core material
- Moisture sensitivity level (MSL): 1
- POEA1FB
- Flyback topology
- Up to 300kHz switching frequency
- 33V to 72V input range
- 15.2mm x 12.5mm x 11.6mm EP10 SMT package
- 3W, 7W, and 10W power levels:
- POEA2FB
- Flyback topology
- Up to 250kHz switching frequency
- 33V to 72V input range
- 14.2mm x 17.75mm x 12.7mm and 14.5mm x 17.65mm x 14mm EP13 SMT packages
- 10W to 27W power levels
- POEB3FB
- Flyback topology
- Up to 200kHz switching frequency
- 10V to 57V input range
- 32.8mm x 26.8mm x 14.8mm EFD25 SMT package
- 48W and 84W power levels
- POEB4FW
- Forward topology
- Up to 250kHz switching frequency
- 40V to 60V Input range
- 36mm x 33mm x 14.5mm EFD30 SMT package
- 156W power level
Applications
- Lighting
- Industrial automation
- Security systems
- VoIP phone systems
- Network and BLUETOOTH access points
- Network routers, repeaters
- Uninterruptible power supplies (UPS)
- Retail point-of-information (POI) systems
- Vending and gaming machines
- Remote cameras
Yayınlandı: 2023-05-11
| Güncellenmiş: 2024-10-10