Eaton Electronics LANxV LAN Transformers
Eaton Electronics LANxV LAN Transformers are available in PoE and non-PoE variations, making them suitable for a wide range of applications. These transformers offer a 1500VAC isolation rating between the primary and secondary and come in a surface-mount design with single-, dual-, and quad-port options. The PoE LAN transformers are suitable for SELV/ELV equipment, IP telephones, wireless LAN access points, and IoT applications, while the non-PoE transformers are ideal for RJ45 network interface cards, Ethernet switches, and industrial automation applications. Eaton Electronics LANxV LAN Transformers feature a toroid core winding and a storage temperature range of -40°C to +125°C.Features
- PoE and non-PoE options
- Single-, dual-, and quad-port designs
- Toroid core winding
- Surface-mount design
- 1500VAC isolation between primary and secondary
Applications
- PoE
- SELV/ELV equipment
- IP telephones
- Wireless LAN access points
- IoT
- Smart TVs
- Network cameras
- Data centers
- Non-PoE
- RJ45 network interface cards
- Ethernet switches
- Routers
- Industrial automation
Videos
Yayınlandı: 2024-01-30
| Güncellenmiş: 2024-10-07