Eaton Electronics LD2-HV Metalized Drum Core Inductors

Eaton Electronics LD2-HV Metalized Drum Core Inductors are high-voltage devices designed to withstand up to 1000V isolation voltage. The ferrite core material offers high power density performance and low core losses at higher frequencies. The LD2-HV inductors feature a 0.25A to 6A current range, 1μH to 2200μH inductance range, and a high saturating current rating. These Eaton Electronics inductors operate in a -25°C to +125°C temperature range and are available in an 8.1mm x 7.3mm footprint surface-mount package in a 5.3mm height. These inductors are used in AC/DC direct buck converters, smart water heaters, LED lighting, consumer electronics, smart homes, smart heating systems, and IoT devices.

Features

  • Up to 1000V isolation voltage
  • High saturation current rating
  • 1μH to 2200μH inductance range
  • 0.25A to 6A current range
  • Ferrite core material
  • Utilizes less board space
  • -25°C to +125°C operating temperature range
  • 8.1mm x 7.3mm footprint surface-mount package in a 5.3mm height
  • J-STD-020 compliant
  • Moisture sensitivity level (MSL) 1
  • RoHS compliant

Applications

  • AC/DC direct buck converters
  • Smart water heaters
  • LED lighting
  • Consumer electronics
  • Smart homes
  • Kitchen appliances
  • Smart heating systems/pumps
  • IoT devices

Mechanical Diagram

Mechanical Drawing - Eaton Electronics LD2-HV Metalized Drum Core Inductors
Yayınlandı: 2023-08-16 | Güncellenmiş: 2024-10-10