Eaton LMI Bolt-in Fuse Holders

Eaton LMI Bolt-in Fuse Holders accept up to six industry-standard AMI fuses and are used for main branch primary fusing. The heavy-duty fuse panel, called the LMI “Little Block,” uses a common input bus bar for assemblies of two or more fuses. An EPDM/Santoprene™ cover protects fuses from accidental shorts. Eaton LMI Bolt-in Fuse Holders feature an operating temperature range of -40°C to +85°C. These holders provide efficient power distribution suitable for marine, construction, agriculture, heavy trucking, buses, and specialty vehicle applications.

Features

  • Heavy-duty fuse panel
  • Uses a common input bus bar for assemblies of two or more fuses
  • One fuse module per AMI fuse; one input module and bus bar required per LMI2–LMI7 assembly; maximum of seven modules per assembly
  • 400A continuous max total combined rating (based on numerous variations possible between numbers of poles used, fuses selected, input wiring, and output wiring)
  • UL 94V-0 high-temperature nylon, thermoplastic housing
  • EPDM/Santoprene cover protects fuses from accidental shorts
  • Stainless steel studs

Applications

  • Marine
  • Construction
  • Agriculture
  • Heavy trucking
  • Buses
  • Specialty vehicles

Specifications

  • Terminations
    • Input module: Stainless steel M8 or 5/16-18 stud and Keps nut (washer nut)
    • Fuse module: Stainless steel M5 or #10-24 studs and Keps nut (washer nut)
  • Torques
    • Mounting: 22in lbs (2.5Nm)
    • Fuse module: 39.8in lbs (4.5Nm)
    • Input module: 75in lbs (8.5Nm)
  • -40°C to +85°C operating temperature range
Yayınlandı: 2020-04-29 | Güncellenmiş: 2024-04-23