Eaton Electrical M22 Industrial Panel Mount Indicators
Eaton Electrical M22 Industrial Panel Mount Indicators feature IP20, IP66, IP67, IP69K, NEMA 4X, and 13 degrees of protection. These indicators operate at a -25°C to 70°C ambient temperature range and 40°C to 80°C ambient storage temperature range. The M22 industrial panel mount indicators are UL, CSA, CE, VDE, EN 60947-5, IEC/EN 60947, and VDE 0660 certified. These panel mount indicators come in a variety of sizes and lens colors. The M22 industrial panel mount indicators are designed to be used with 22.5mm pushbutton switches.Features
- Degrees of protection:
- IP20
- IP66
- IP67
- IP69K
- NEMA 4X and 13
- Certifications:
- CSA Std. C22.2 number 14-05
- UL 508
- UL category control number: NKCR
- VDE 0660
- CSA class number: 3211-03
- IEC/EN 60947
- UL file number: E29184
- CSA Std. C22.2 number 94-91
- VDE
- CSA-C22.2 number 94-91
- IEC 60947-5
- UL
- EN 60947-5
- CSA
- CE
- IEC/EN 60947-5
- Indicator light and LED lamp type
- Ambient temperature range:
- -25°C to 70°C operating
- -40°C to 80°C storage
- Shock resistance
- Compliances:
- Bureau Veritas
- CE marked
- GoST-R
Applications
- Use with 22.5mm pushbutton switches
Additional Resources
View Results ( 28 ) Page
| Parça Numarası | Veri Sayfası | IP Oranı | Aydınlatma Rengi |
|---|---|---|---|
| M22-LED-G | ![]() |
||
| M22-LED-W | ![]() |
||
| M22-L-R-R | ![]() |
IP67, IP69K | Red |
| M22-L-Y-W | ![]() |
IP67, IP69K | White |
| M22-CLED-B | ![]() |
||
| M22-CLED-G | ![]() |
||
| M22-L-G-G | ![]() |
||
| M22-L-R | ![]() |
||
| M22-L-R-230R | ![]() |
IP67, IP69K | Red |
| M22-L-W | ![]() |
Yayınlandı: 2024-10-22
| Güncellenmiş: 2025-05-01