Eaton PCAxV32x Automotive Power-Over-Coax Inductors

Eaton PCAxV32x Automotive Power-Over-Coax Inductors are AEC-Q200 qualified and offer high reliability and ferrite core wire-wound construction. These inductors come in a 1210 package with either a 2.5mm or 3.2mm profile height. PCAxV32x inductors offer a moisture sensitivity level (MSL) of 1 and an operating temperature range of -55°C to +140°C or +150°C. Eaton PCAxV32x Automotive Power-Over-Coax Inductors are suitable for advanced driver assistance system (ADAS) cameras, short-range radars (SRR), vehicle communications, autonomous driving, and decoupling circuits.

Features

  • AEC-Q200 qualified
  • High reliability
  • Ferrite core wire-wound construction
  • 1210 package
  • MSL 1
  • 2.5mm or 3.2mm profile height

Applications

  • ADAS cameras
  • SRR
  • Light detection and ranging (LiDAR)
  • Vehicle communications
  • Autonomous driving (3D mapping)
  • Transmitting signal and power over a single cable
  • Decoupling circuits

Product Specifications

Chart - Eaton PCAxV32x Automotive Power-Over-Coax Inductors
Yayınlandı: 2023-08-31 | Güncellenmiş: 2024-10-29