Eaton Electronics S520 Fast-Acting Ceramic Tube Fuses

Eaton Electronics S520 Fast-Acting Ceramic Tube Fuses provide reliable overcurrent protection up to 20A and 420VAC for high power and higher voltage applications, respectively. Typical applications include data centers, telecom systems, and intelligent commercial buildings. The S520 fuses are available in a compact small-footprint 5mm x 20mm cartridge or axial leaded packages, providing excellent board savings. These fuses can withstand operating temperatures ranging from -55°C to +125°C, making them suitable for use in various environments. All products are lead-free, halogen-free, and RoHS compliant.

Features

  • 5mm x 20mm in size
  • Fast-acting ceramic tube
  • 420VAC rating
  • Fast blow type
  • Nickel-/silver-plated brass end construction
  • Cartridge and axial styles available

Applications

  • Datacenter server power supplies
  • Intelligent commercial buildings
  • Telecom power supplies
  • High-energy and power-efficient applications
    • 3-phase power supplies
    • Inverters
    • Ballasts

Specifications

  • Temperature ranges
    • -55°C to +125°C operating (with derating)
    • -55°C to +125°C storage
  • 10N terminal strength
  • 8A to 20A current rating range
  • 420VAC rating
  • 5mΩ to 9mΩ typical DC cold resistance range
  • 102mV to 205mV typical voltage drop

Videos

Yayınlandı: 2020-12-01 | Güncellenmiş: 2024-10-09