Eaton Electronics TVSL02 TVS Diodes
Eaton Electronics TVSL02 TVS Diodes offer a 3VDC to 12VDC supply voltage range and -3VRWM to +12VRWM reverse stand-off voltage. These diodes protect one bi-directional I/O line, have low clamping voltage, and ultra-low capacitance. TVSL02 diodes have a compact package size of 0201 (0603 metric) and meet moisture sensitivity levels (MSL) of 1. Eaton Electronics TVSL02 TVS Diodes are suitable for various protections, including computer interface, microprocessor, control signal lines, and latch-up.Features
- Protecs one bi-directional I/O line
- Low clamping voltage
- Low leakage current
- Ultra-low capacitance
Applications
- Computer interface protection
- Microprocessor protection
- Serial and parallel ports protection
- Control signal lines protection
- Latch-up protection
Specifications
- 0201 (0603 metric) package size
- Meets moisture sensitivity level (MSL) 1
- 3VDC to 12VDC supply voltage range
- -3VRWM to +12VRWM reverse stand-off voltage
- -55°C to +85°C operating temperature range
- IEC61000-4-2 (ESD)
- Up to ± 25 kV (air)
- Up to ± 25 kV (contact)
Mechanical Parameters - MM
Yayınlandı: 2023-01-17
| Güncellenmiş: 2024-10-08