Eaton Electronics UMF Fuses

Eaton Electronics UMF Fuses are surface-mount fuses in 1245 packages, featuring both fast-acting and time-delay configurations. These fuses feature maximum voltage ratings up to 350VAC, and maximum interrupting ratings of up to 100A. Eaton Electronics UMF Fuses are suitable for a variety of applications, including power supplies, lighting circuits, large home appliances, and other consumer goods.

Features

  • Fast-acting and time-delay opening characteristics
  • Adheres to universally accepted IEC 60127-4 standard
  • 1245 space-saving surface-mount design

Applications

  • Large home appliances
  • Primary over-current protection in VAC applications
  • Power supplies
  • Lighting circuits
  • Consumer products

Specifications

  • UMFT (time-delay UMF)
    • 250VAC maximum voltage rating
    • 1A to 6.3A nominal current range
    • 100A maximum interrupting rating
  • UMFF (Fast-Acting UMF)
    • 350VAC/250VDC maximum voltage rating
    • 500mA to 6.3A nominal current rating
    • 100A maximum interrupting rating
Yayınlandı: 2022-02-28 | Güncellenmiş: 2024-10-10