Eaton Electronics VERSA-PAC® (VP) Inductors & Transformers

Eaton Electronics VERSA-PAC® (VP) Inductors and Transformers feature high power density and are available in five surface-mount, low-profile packages. The devices offer low-radiated noise and six tightly coupled windings, which provide more than 500 usable inductor and transformer configurations. Power options range from 1W to 70W, while the frequency ranges to more than 1MHz. The series offers 500VAC isolation, -40°C to +125°C operating temperature range, and a ferrite core material. Eaton VERSA-PAC inductors and transformers are ideal for various applications, including automotive electronics, telematics, GPS, LED lighting, LCD displays, and portable media devices.

Features

  • Configurable platform with more than 500 usable inductor and transformer options
  • High power density
  • Surface mount and low profile
  • Low radiated noise
  • Ferrite core material
  • Solder reflow temperature: J-STD-020 (latest revision) compliant

Applications

  • Inductors: buck, boost, coupled, choke, filter, resonant, noise filtering, differential, forward, common-mode
  • Transformers: flyback, feedforward, push-pull, multiple outputs, inverter, step-up, stepdown, gate drive, base drive, wideband, pulse, control, impedance, isolation, bridging, ringer, converter, auto
  • Automotive electronics: under the hood, interior/exterior
  • Telematics
  • GPS
  • LED lighting
  • LCD displays
  • Portable media devices

Specifications

  • 1W to 70W power range
  • >1MHz frequency ranges
  • 500VAC isolation
  • -40°C to +125°C operating temperature range (ambient plus self-temperature rise)
  • -55°C to +125°C storage temperature range

Videos

Yayınlandı: 2020-05-27 | Güncellenmiş: 2024-10-08