Eaton Electronics WCL Wire Wound Chip Inductors

Eaton Electronics WCL Wire Wound Chip Inductors feature tight inductance tolerance, high Q value, and level 1 moisture sensitivity. These Eaton inductors are available in two variants such as the WCL3225 and WCL2520. The WCL3225 inductors come in 1210 packages and operate at 0.12µH to 560µH inductance range. The WCL2520 inductors come in a 1008 package and operate on a 0.12µH to 120µH inductance range. Typical applications include IoT, computing/gaming consoles, smart meters, wireless communications, and RF transceiver modules.

Features

  • Tight inductance tolerance
  • Moisture sensitivity level (MSL) 1
  • High Q value
  • -40°C to 85°C operating temperature range
  • WCL2520
    • 1008 (2520 metric) package
    • 0.12µH to 220µH inductance range
  • WCL3225
    • 1210 (3225 metric) package
    • 0.12µH to 560µH inductance range

Applications

  • Industrial connectivity (IoT)
  • Computing/gaming consoles
  • Smart meters
  • Industrial equipment
  • Machine-to-machine (M2M)
  • Mobile phones
  • Wearable devices
  • Wireless LAN
  • Wireless communications
    • BLUETOOTH®
    • Wi-Fi
    • Antenna
  • RF transceiver modules

Performance Characteristics

View Results ( 72 ) Page
Parça Numarası Açıklama İndüktans Uzunluk Genişlik Yükseklik
WCL3225-471-R RF İndüktörleri - SMD WCL Chip IND 3225 470uH 2 Pads 470 uH 3.5 mm 2.9 mm 2.25 mm
WCL2520-100-R RF İndüktörleri - SMD WCL Chip IND 2520 10uH 2 Pads 10 uH 2.92 mm 2.79 mm 2.1 mm
WCL2520-1R0-R RF İndüktörleri - SMD WCL Chip IND 2520 1.0uH 2 Pads 1 uH 2.92 mm 2.79 mm 2.1 mm
WCL2520-2R2-R RF İndüktörleri - SMD WCL Chip IND 2520 2.2uH 2 Pads 2.2 uH 2.92 mm 2.79 mm 2.1 mm
WCL2520-470-R RF İndüktörleri - SMD WCL Chip IND 2520 47uH 2 Pads 47 uH 2.92 mm 2.79 mm 2.1 mm
WCL2520-4R7-R RF İndüktörleri - SMD WCL Chip IND 2520 4.7uH 2 Pads 4.7 uH 2.92 mm 2.79 mm 2.1 mm
WCL3225-101-R RF İndüktörleri - SMD WCL Chip IND 3225 100uH 2 Pads 100 uH 3.5 mm 2.9 mm 2.25 mm
WCL3225-1R0-R RF İndüktörleri - SMD WCL Chip IND 3225 1.0uH 2 Pads 1 uH 3.5 mm 2.9 mm 2.25 mm
WCL3225-2R2-R RF İndüktörleri - SMD WCL Chip IND 3225 2.2uH 2 Pads 2.2 uH 3.5 mm 2.9 mm 2.25 mm
WCL3225-330-R RF İndüktörleri - SMD WCL Chip IND 3225 33uH 2 Pads 33 uH 3.5 mm 2.9 mm 2.25 mm
Yayınlandı: 2019-09-23 | Güncellenmiş: 2024-10-07