Tripp Lite Unmanaged Industrial Network Switches

Eaton Tripp Lite Industrial Network Switches are built to endure harsh conditions on the factory floor. Network connections on the factory floor and in other harsh environments encounter vibrations, extreme temperatures, and electrical interference that all affect the reliability of a network. The unmanaged switches feature ruggedized construction, a wide operating temperature range, and electrostatic discharge (ESD) protection. The switches have a terminal block and include a bracket for DIN-rail mounting. Switches are available with up to 16 Ethernet ports with options for small form factor pluggable (SFP) ports and Power over Ethernet (PoE).

Features

  • Industrial Ethernet switches
  • DIN-rail mount and PoE+ options
  • Up to -40°C to +75°C operating temperature range

Applications

  • Harsh environments
  • Industry 4.0
  • Industrial Internet of Things (IIoT)
  • Industrial automation
  • Factory automation
Yayınlandı: 2025-07-28 | Güncellenmiş: 2025-09-04