ebm-papst EC Modular Plenum Fans

ebm-papst EC Modular Plenum Fans provide a lighter, smaller, and more efficient design than traditional AC motor/fan combinations. Plenum fans feature internal drive electronics, an integral mounting plate, and a pressure tap. These EC fans from ebm-papst are available in 4.5kW to 8kW variants and offer up to 2810RPM, a 3802W to 7011W power range, and a maximum current draw of 10.4A. The modular plenum fans are designed for North American retrofit projects in air conditioning, data centers, heating, refrigeration, and ventilation markets.

Features

  • Lightweight, compact design
  • Internal drive electronics
  • Integral mounting plate
  • Pressure tap

Applications

  • For North American retrofit projects
    • Air conditioning
    • Data centers
    • Heating
    • Refrigeration
    • Ventilation

Specifications

  • 3802W to 7011W power range
  • 4.5kW to 8kW variants
  • Up to 2810RPM
  • 200VAC to 480VAC nominal voltage range
  • Maximum current draw of 10.4A

Dimensions

Mechanical Drawing - ebm-papst EC Modular Plenum Fans

Fan Performance Curve

          • EG1R480450B                                                                                               • EG1R480450A
          • EG1R480500A                                                                                               • EG1R480560A
          • EG1R240450A                                                                                               • EG1R240560A
          • EG1R240500A

Yayınlandı: 2025-10-07 | Güncellenmiş: 2025-12-02