ebm-papst ACi4400 GreenTech EC Compact Fans

ebm-papst ACi4400 GreenTech EC Compact Fans offer up to 75% energy savings compared to same-size AC fans. The drive concept of these fans is based on the ebm-papst GreenTech EC technology with outstanding motor efficiency. With less intrinsic heating in the motor having a direct, positive effect on the bearing system, these fans have a service life that is up to 85% longer than fans using shaded-pole motors. Expensive replacement fans and maintenance downtimes are kept to a minimum. These ACi4400 tubeaxial fans from ebm-papst are quieter than typical AC fans, as much as 8dB(A) quieter. Speed, airflow, and operating noise are independent of the supply voltage and power frequency. Voltage fluctuations and frequency differences in the power system are compensated for automatically.

Features

  • Energy-efficient AC fan with EC technology
  • Conversion and drive electronics fully integrated
  • Significantly lower power consumption than existing AC fans
  • Lower noise than existing AC fans
  • Longer service life than existing AC fans
  • Fan speed not dependent on line frequency
  • Fiberglass-reinforced plastic, impeller PA, housing PBT material
  • Electronic locked rotor protection
  • Electrical connection via 2 flat plugs 2.8mm x 0.5mm, flying leads optional
  • Air exhaust over struts, direction of rotation clockwise, seen on rotor
  • 250g mass
  • Global voltage range models available (90VAC to 264VAC)

Applications

  • Industrial
  • Heating
  • Commercial refrigeration
  • Ventilation

IP20 & IP65

ebm-papst ACi4400 GreenTech EC Compact Fans
View Results ( 2 ) Page
Parça Numarası Veri Sayfası Gürültü Hız IP Oranı Hava akışı
ACi4400/2HHP ACi4400/2HHP Veri Sayfası 43 dBA 3300 RPM IP20 103 CFM (2.9 m3/min)
W1G130-AA49-01 W1G130-AA49-01 Veri Sayfası 63 dBA 3200 RPM IP54 220 CFM (6.2 m3/min)
Yayınlandı: 2011-12-08 | Güncellenmiş: 2025-01-27