Ecliptek EB19E2 Crystal Clock Oscillators

Ecliptek EB19E2 Crystal Clock Oscillators are quartz crystal low voltage ceramic metal oxide semiconductor (LVCMOS) type oscillators with a 1MHz to 50MHz nominal frequency range. These clock oscillators feature a maximum 15pF load drive capability and consist of a Tri-State (high impedance) pin connection. The EB19E2 oscillators support ±25ppm frequency tolerance at the -40°C to +85°C temperature range and maintain high stability over operating temperature, supply voltage, and output voltage changes. These crystal oscillators offer a small start-up time, low input current, and very small rise/fall time.

Ecliptek EB19E2 Crystal Clock Oscillators are available in a 4-pad 2.5mm x 3.2mm package with ceramic surface mount terminals. These clock oscillators operate at a 1.6VDC to 3.63VDC continuous supply voltage range. The EB19E2 quartz crystal oscillators are EU RoHS (2011/65 + 2015/863), China RoHS, REACH (174 SVHC), and lead-free compliant.

Specifications

  • Environmental and Mechanical
    • MIL-STD-883, Method 1014, Condition A fine leak compatible
    • UL94-V0 flammability compliant
    • MIL-STD-883, Method 2002, Condition B mechanical shock compatible
    • J-STD-020, MSL 1 moisture sensitivity
    • MIL-STD-883, Method 1010, Condition B temperature cycling
  • Electrical
    • 20MHz frequency
    • 1.6VDC to 3.63VDC supply voltage range
    • 4mA maximum input current
    • 5ns maximum rise/fall time
    • 50±5% duty cycle
    • CMOS output logic type

EB19E2 Crystal Clock Oscillators Mechanical Dimensions

Mechanical Drawing - Ecliptek EB19E2 Crystal Clock Oscillators
Yayınlandı: 2018-06-21 | Güncellenmiş: 2025-12-12