Ecliptek EBCA Automotive Grade SMD Crystal Oscillator

Ecliptek EBCA Automotive-Grade SMD Crystal-Controlled Oscillator operates at 32.768kHz and is designed to support automotive applications that need timing devices. The Ecliptek EBCA oscillator offers a 1.62V to 3.63V continuous (Multi-VDD) supply voltage range. The device is available in a 7mm x 5mm x 1.6mm package with an operating temperature range of -40°C to +85°C and a low 50ppm frequency stability. Produced on an IATF 16949:2016 certified production line, this oscillator ensures a lifetime of operation.

Specifications

  • 32.768kHz frequency range
  • -40°C to +85°C operating temperature range
  • ±50ppm frequency stability
  • 1.62V to 3.63V continuous (multi-VDD) supply voltage
  • 15pF load capacitance
  • CMOS output logic type
  • 55% maximum duty cycle
  • Surface mount
  • AEC-Q200 qualified
  • RoHS and REACH compliant
  • Lead-free

Applications

  • Navigation
  • Infotainment
  • Ethernet
  • Advanced driver assistance systems (ADAS)
  • Engine control modules
  • Instrument panels
  • Traction and stability control modules
Yayınlandı: 2019-08-20 | Güncellenmiş: 2025-08-18