Ecliptek EMTB MEMS Oscillators

Ecliptek EMTB Temperature Compensated MEMS Oscillators (TCMO) are offered in a Chip Scale Package (CSP) and are built to perform under high shock and vibration environments while providing exceptionally low current draw. EMTB MEMS Oscillators are offered in five different voltages. These ultra-miniature TCMOs from Ecliptek are ideal for use in medical, health and wellness monitors, real-time transportation tracking, and battery management applications.

Features

  • 32.768kHz frequency
  • MEMS TCXO
  • 1.5mm x 0.8mm chip scale package
  • 1.8VDC, 2.5VDC, 2.8VDC, 3.0VDC, and 3.3VDC voltage options
  • Low current draw, .99uA Typ.
  • LVCMOS logic
  • Designed for harsh shock and vibration environments

Applications

  • Remote RTC
  • Industrial
  • Real-time transportation tracking
  • Battery management
  • Robotic manufacturing
  • Field data collection optimization
Yayınlandı: 2016-10-14 | Güncellenmiş: 2022-03-11