ECS ECS-1618 SMD Clock Oscillators
ECS ECS-1618 SMD Clock Oscillators are offered in a 2.0mm x 1.6mm x 0.9mm package with an enable/disable function. The CMOS output devices feature a 1.8V voltage supply, a ±50ppm frequency stability, and an operating temperature range of -40°C to +85°C. ECS ECS-1618 SMD Clock Oscillators are ideal for high-density applications.Specifications
- 1.5MHZ to 80MHz frequency range
- 10µA stand-by current
- 10ns rise and fall time
- 15pF output load
- 150ns disable delay
- 10ms startup time
- ±5ppm aging
Yayınlandı: 2018-05-08
| Güncellenmiş: 2022-10-17