ECS ECX-1637Q SMD Crystals
ECS ECX-1637Q SMD Crystals are AEC-Q200-qualified miniature SMD crystals with a 2.0mm x 1.6mm footprint. These low-profile crystals work at a frequency range of 16MHz to 48MHz with ±30ppm tolerance. ECS ECX-1637Q SMD Crystals offer 5pF shunt capacitance and 8pF load capacitance. The operating temperature range is -40°C to +125°C.Features
- Low profile
- 2.0mm x 1.6mm footprint
- AEC-Q200 qualified
- RoHS compliant
Specifications
- 16MHz to 48MHz operating frequency range
- ±25ppm or ±30ppm frequency tolerance
- 5pF shunt capacitance
- 8pF or 10pF load capacitance
- -40°C to +125°C operating temperature range
Yayınlandı: 2016-08-04
| Güncellenmiş: 2024-05-30