ECS ECS-2016MVQ SMD MultiVolt™ Crystal Oscillators
ECS ECS-2016MVQ SMD MultiVolt™ Crystal Oscillators feature a miniature 2mm x 1.6mm x 0.85mm ceramic package. MultiVolt oscillators can operate across a usable battery supply of 1.6VDC to 3.6VDC or in a static supply voltage application. ECS-2016MVQ oscillators offer low jitter and are AEC-Q200 qualified, making them ideal for industrial and automotive applications.Features
- Miniature SMD HCMOS oscillator
- AEC-Q200 qualified
- Low jitter
- RoHS compliant
Applications
- Industrial
- Automotive
Specifications
- 1.7V to 3.63V supply voltage
- 2mm x 1.6mm x 0.85mm ceramic package
- 12MHz to 25MHz frequency range
- ±25ppm or ±50ppm frequency stability
- 5mS start-up time
Yayınlandı: 2020-04-15
| Güncellenmiş: 2024-05-30