ECS 2016MV Multi-Volt Crystal Oscillators
ECS 2016MV Multi-Volt Crystal Oscillators are miniature, SMD, HCMOS oscillators in a 2.0 x 1.6 x 0.85mm ceramic package. These ECS oscillators occupy a 2.5mm x 2.0mm footprint and offer a 1.500MHz to 54.000MHz frequency range with ±25ppm stability. The low jitter, RoHS-compliant oscillators feature a wide 1.6V to 3.6V supply voltage, 15pF output load, and can operate in temperatures ranging from -40°C to +85°C. 2016MV multi-volt crystal oscillators are ideal for low-power/portable, industrial, and Internet of Things applications.Features
- 1.500MHz to 54.000MHz operating frequency
- 2.5mm x 2.0mm footprint
- 1.6V to 3.6V supply voltage range
- -40°C to +85°C operating temperature range
- -55°C to +125°C storage temperature
- RoHS-compliant
- Wide supply voltage
- Low jitter
Applications
- Low power devices
- Portable devices
- Industrial
- Internet of Things
Dimensions (mm)
Yayınlandı: 2018-07-09
| Güncellenmiş: 2022-10-17