ECS 2018 Series SMD Clock Oscillators

ECS 2018 Series SMD Clock Oscillators offer a 50MHz maximum frequency rating, 10µA stand-by current rating, and 1.71VDC to 1.89VDC input voltage. The ECS-2018 oscillators feature low voltage high-speed CMOS (HCMOS), low current consumption, and a 2.5mm x 2mm footprint. ECS 2018 Series SMD Clock Oscillators are ideal for high-density applications.

Features

  • Low voltage HCMOS
  • Low current consumption
  • Pb-free
  • RoHS compliant

Applications

  • High-density applications
  • Wireless
  • LoRa WAN
  • Low power/portable
  • Industrial
  • IoT

Specifications

  • 2.5mm x 2mm footprint
  • 50MHz maximum frequency
  • 2.5mA to 3.5mA input current
  • 1.71VDC to 1.89VDC input voltage
  • 15pF output load
  • -10°C to +70°C standard operating temperature
Yayınlandı: 2021-10-25 | Güncellenmiş: 2022-03-11