ECS 2033 Series SMD Clock Oscillators
ECS 2033 Series SMD Clock Oscillators offer a 3.3VDC typical voltage rating, subminiature design, and up to 75MHz frequency rating. These oscillators feature low voltage, low current consumption, and a 2.5mm x 2mm footprint. The ECS-2033 series from ECS is ideal for high-density applications, including wireless, industrial, low power, and IoT.Applications
- High density
- Wireless
- LoRA WAN
- Low power/portable
- Industrial
- IoT
Specifications
- 3.3VDC typical supply voltage
- 75MHz maximum frequency rating
- 2.5mm x 2mm footprint
- 7mA to 24mA input current range
- -10°C to +70°C standard operating temperature
- Lead free and RoHS compliant
Yayınlandı: 2021-10-25
| Güncellenmiş: 2022-03-11