ECS ECS-2520MVLC SMD MultiVolt™ Crystal Oscillators
ECS ECS-2520MVLC SMD MultiVolt™ Low Current Crystal Oscillators feature a MultiVolt capability of 1.6V to 3.6V. These miniature CMOS oscillators come in a ceramic package that measures 2.5mm x 2mm x 0.8mm. ECS ECS-2520MVLC MultiVolt Crystal Oscillators offer low jitter and are compatible with 1.8V, 2.5V, or 3.3V power supplies. Typical applications include LoRa WAN, low power/portables, industrial, and Internet of Things (IoT).Features
- Low current
- Low jitter
- Compatible with 1.8V, 2.5V, or 3.3V power supplies
- Wide supply voltage
Applications
- LoRa WAN
- Low power/portables
- Industrial
- IoT
Specifications
- 1.6V to 3.6V supply voltage
- 1MHz to 60MHz frequency range
- ±50ppm frequency stability
- 5mS start-up time
- 2.5mm x 2mm x 0.8mm ceramic package
- -40°C to +85°C operating temperature range
Dimensions (mm)
Yayınlandı: 2020-10-15
| Güncellenmiş: 2024-07-02